1 kOhms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800K1K0E

DigiKey Part Number
TAP800K1K0E-ND
Manufacturer
Manufacturer Product Number
TAP800K1K0E
Description
RES CHAS MNT 1K OHM 10% 800W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 241,81000 Kč4 241,81 Kč
103 237,89200 Kč32 378,92 Kč
252 967,11800 Kč74 177,95 Kč
502 797,82820 Kč139 891,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 241,81000 Kč
Unit Price with VAT:5 132,59010 Kč