15 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800K15RE

DigiKey Part Number
TAP800K15RE-ND
Manufacturer
Manufacturer Product Number
TAP800K15RE
Description
RES CHAS MNT 15 OHM 10% 800W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 939,57000 Kč4 939,57 Kč
103 789,99200 Kč37 899,92 Kč
253 479,98160 Kč86 999,54 Kč
503 286,16600 Kč164 308,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 939,57000 Kč
Unit Price with VAT:5 976,87970 Kč