
A11809-02 | |
|---|---|
DigiKey Part Number | 926-1560-ND |
Manufacturer | |
Manufacturer Product Number | A11809-02 |
Description | THERM PAD 457.2X457.2MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 597,24000 Kč | 2 597,24 Kč |
| 10 | 2 298,06300 Kč | 22 980,63 Kč |
| 25 | 2 188,55440 Kč | 54 713,86 Kč |
| 50 | 2 109,10640 Kč | 105 455,32 Kč |
| 100 | 2 032,42790 Kč | 203 242,79 Kč |
| Unit Price without VAT: | 2 597,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 142,66040 Kč |






