TAP600Kxx(K,R,0,E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600K4R0E

DigiKey Part Number
TAP600K4R0E-ND
Manufacturer
Manufacturer Product Number
TAP600K4R0E
Description
RES CHAS MNT 4 OHM 10% 600W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±10%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 055,60000 Kč4 055,60 Kč
103 091,88000 Kč30 918,80 Kč
252 831,95520 Kč70 798,88 Kč
502 669,45200 Kč133 472,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 055,60000 Kč
Unit Price with VAT:4 907,27600 Kč