
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.559" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 265,73000 Kč | 3 265,73 Kč |
10 | 2 471,43800 Kč | 24 714,38 Kč |
25 | 2 257,19720 Kč | 56 429,93 Kč |
50 | 2 123,22280 Kč | 106 161,14 Kč |
100 | 2 009,48470 Kč | 200 948,47 Kč |
Unit Price without VAT: | 3 265,73000 Kč |
---|---|
Unit Price with VAT: | 3 951,53330 Kč |