LPS0600H3R00JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS0600H4R00JB

DigiKey Part Number
716-LPS0600H4R00JB-ND
Manufacturer
Manufacturer Product Number
LPS0600H4R00JB
Description
LPS 600 H 4U 5% BO15 E
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 890,38000 Kč2 890,38 Kč
152 087,24800 Kč31 308,72 Kč
301 951,62267 Kč58 548,68 Kč
601 836,44767 Kč110 186,86 Kč
1051 756,26762 Kč184 408,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 890,38000 Kč
Unit Price with VAT:3 497,35980 Kč