
LPS0600H2R00JB | |
|---|---|
DigiKey Part Number | 716-LPS0600H2R00JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H2R00JB |
Description | LPS 600 H 2U 5% BO15 E |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 813,25000 Kč | 1 813,25 Kč |
| 15 | 1 441,79867 Kč | 21 626,98 Kč |
| 30 | 1 395,47467 Kč | 41 864,24 Kč |
| Unit Price without VAT: | 1 813,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,03250 Kč |





