1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1000W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUS1K0E

DigiKey Part Number
RUS1K0E-ND
Manufacturer
Manufacturer Product Number
RUS1K0E
Description
POT 1K OHM 1000W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1000W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
1000W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
335°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.375" (9.53mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 12.000" Dia (304.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176 109,77000 Kč76 109,77 Kč
Manufacturers Standard Package
Unit Price without VAT:76 109,77000 Kč
Unit Price with VAT:92 092,82170 Kč