Smooth Knob 0.375" (9.50mm) Shaft with Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5104E

DigiKey Part Number
5104E-ND
Manufacturer
Manufacturer Product Number
5104E
Description
KNOB SMOOTH 0.375" ALUMINUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.375" (9.50mm) Shaft with Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Pointer
Type
Smooth
Shaft Size
0.375" (9.50mm)
Diameter
3.250" (82.55mm)
Height
-
Indicator
-
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 678,58000 Kč1 678,58 Kč
51 484,81000 Kč7 424,05 Kč
101 415,49600 Kč14 154,96 Kč
251 334,85120 Kč33 371,28 Kč
501 281,13420 Kč64 056,71 Kč
1001 232,96060 Kč123 296,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 678,58000 Kč
Unit Price with VAT:2 031,08180 Kč