
RNS5R0E | |
|---|---|
DigiKey Part Number | RNS5R0E-ND |
Manufacturer | |
Manufacturer Product Number | RNS5R0E |
Description | POT 5 OHM 300W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 300W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 6.000" Dia (152.40mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 480,40000 Kč | 20 480,40 Kč |
| 10 | 16 940,17800 Kč | 169 401,78 Kč |
| Unit Price without VAT: | 20 480,40000 Kč |
|---|---|
| Unit Price with VAT: | 24 781,28400 Kč |







