
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.375" (9.50mm) | |
Diameter | 3.250" (82.55mm) | |
Height | - | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,63000 Kč | 1 738,63 Kč |
| 5 | 1 538,52400 Kč | 7 692,62 Kč |
| 10 | 1 466,96200 Kč | 14 669,62 Kč |
| 25 | 1 383,66760 Kč | 34 591,69 Kč |
| 50 | 1 328,19900 Kč | 66 409,95 Kč |
| 100 | 1 278,44010 Kč | 127 844,01 Kč |
| Unit Price without VAT: | 1 738,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,74230 Kč |











