
RNS10RE | |
|---|---|
DigiKey Part Number | RNS10RE-ND |
Manufacturer | |
Manufacturer Product Number | RNS10RE |
Description | POT 10 OHM 300W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10 | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 320° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 6.000" Dia (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 776,97000 Kč | 19 776,97 Kč |
| 10 | 16 358,82800 Kč | 163 588,28 Kč |
| Unit Price without VAT: | 19 776,97000 Kč |
|---|---|
| Unit Price with VAT: | 23 930,13370 Kč |






