
RUS12R5E | |
|---|---|
DigiKey Part Number | RUS12R5E-ND |
Manufacturer | |
Manufacturer Product Number | RUS12R5E |
Description | POT 12.5 OHM 1000W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1000W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 12.5 | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 335° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 12.000" Dia (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 889,04000 Kč | 49 889,04 Kč |
| Unit Price without VAT: | 49 889,04000 Kč |
|---|---|
| Unit Price with VAT: | 60 365,73840 Kč |






