
| RUS10RE | |
|---|---|
| DigiKey Part Number | RUS10RE-ND | 
| Manufacturer | |
| Manufacturer Product Number | RUS10RE | 
| Description | POT 10 OHM 1000W WIREWOUND LIN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1000W Solder Lug | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ohmite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance (Ohms) | 10 | |
| Tolerance | ±10% | |
| Power (Watts) | 1000W | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Features | - | |
| Taper | Linear | |
| Number of Gangs | 1 | |
| Adjustment Type | User Defined | |
| Temperature Coefficient | - | |
| Rotation | 335° | |
| Resistive Material | Wirewound | |
| Termination Style | Solder Lug | |
| Actuator Type | Flatted | |
| Actuator Length | 2.000" (50.80mm) | |
| Actuator Diameter | 0.375" (9.53mm) | |
| Bushing Thread | - | |
| Mounting Type | Panel Mount | |
| Size - Body | Round - 12.000" Dia (304.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 49 889,04000 Kč | 49 889,04 Kč | 
| Unit Price without VAT: | 49 889,04000 Kč | 
|---|---|
| Unit Price with VAT: | 60 365,73840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic