
RRS750E | |
|---|---|
DigiKey Part Number | RRS750E-ND |
Manufacturer | |
Manufacturer Product Number | RRS750E |
Description | POT 750 OHM 500W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 500W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 750 | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 325° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 8.000" Dia (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 372,53000 Kč | 36 372,53 Kč |
| Unit Price without VAT: | 36 372,53000 Kč |
|---|---|
| Unit Price with VAT: | 44 010,76130 Kč |






