15 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS15RE

DigiKey Part Number
RPS15RE-ND
Manufacturer
Manufacturer Product Number
RPS15RE
Description
POT 15 OHM 225W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
310°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
15
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
2.000" (50.80mm)
Power (Watts)
225W
Actuator Diameter
0.375" (9.53mm)
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 5.000" Dia (127.00mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
520 452,89200 Kč102 264,46 Kč
Unit Price without VAT:20 452,89200 Kč
Unit Price with VAT:24 747,99932 Kč