
RPS150E | |
|---|---|
DigiKey Part Number | RPS150E-ND |
Manufacturer | |
Manufacturer Product Number | RPS150E |
Description | POT 150 OHM 225W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 310° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 150 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 225W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 5.000" Dia (127.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19 900,39200 Kč | 99 501,96 Kč |
| Unit Price without VAT: | 19 900,39200 Kč |
|---|---|
| Unit Price with VAT: | 24 079,47432 Kč |







