100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS100E

DigiKey Part Number
RPS100E-ND
Manufacturer
Manufacturer Product Number
RPS100E
Description
POT 100 OHM 225W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
310°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
100
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
2.000" (50.80mm)
Power (Watts)
225W
Actuator Diameter
0.375" (9.53mm)
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 5.000" Dia (127.00mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
519 900,39200 Kč99 501,96 Kč
Unit Price without VAT:19 900,39200 Kč
Unit Price with VAT:24 079,47432 Kč