700 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNS700E

DigiKey Part Number
RNS700E-ND
Manufacturer
Manufacturer Product Number
RNS700E
Description
POT 700 OHM 300W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
700 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 300W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
320°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
700
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
2.000" (50.80mm)
Power (Watts)
300W
Actuator Diameter
0.375" (9.53mm)
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 6.000" Dia (152.40mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
517 991,96800 Kč89 959,84 Kč
Unit Price without VAT:17 991,96800 Kč
Unit Price with VAT:21 770,28128 Kč