
RLSR50E | |
|---|---|
DigiKey Part Number | RLSR50E-ND |
Manufacturer | |
Manufacturer Product Number | RLSR50E |
Description | POT 0.5 OHM 150W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 0.5 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 150W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 4.000" Dia (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 594,93000 Kč | 16 594,93 Kč |
| 10 | 13 727,82000 Kč | 137 278,20 Kč |
| Unit Price without VAT: | 16 594,93000 Kč |
|---|---|
| Unit Price with VAT: | 20 079,86530 Kč |













