RJS1K6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS1K6E

DigiKey Part Number
RJS1K6E-ND
Manufacturer
Manufacturer Product Number
RJS1K6E
Description
POT 1.6K OHM 50W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1.6k
Tolerance
±10%
Power (Watts)
50W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 2.310" Dia (58.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 962,45000 Kč3 962,45 Kč
103 317,50100 Kč33 175,01 Kč
253 089,81160 Kč77 245,29 Kč
502 927,72660 Kč146 386,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 962,45000 Kč
Unit Price with VAT:4 794,56450 Kč