cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5107E

DigiKey Part Number
5107E-ND
Manufacturer
Manufacturer Product Number
5107E
Description
KNOB SMOOTH 0.250" ALUMINUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
3.250" (82.55mm)
Height
-
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 550,16400 Kč15 501,64 Kč
Unit Price without VAT:1 550,16400 Kč
Unit Price with VAT:1 875,69844 Kč