
RHS1K5E | |
|---|---|
DigiKey Part Number | RHS1K5E-ND |
Manufacturer | |
Manufacturer Product Number | RHS1K5E |
Description | POT 1.5K OHM 25W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±10% | |
Power (Watts) | 25W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 205,92000 Kč | 3 205,92 Kč |
| 10 | 2 684,63300 Kč | 26 846,33 Kč |
| 25 | 2 500,49600 Kč | 62 512,40 Kč |
| 50 | 2 369,37540 Kč | 118 468,77 Kč |
| Unit Price without VAT: | 3 205,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 879,16320 Kč |













