
RJS1K0 | |
|---|---|
DigiKey Part Number | RJS1K0-ND |
Manufacturer | |
Manufacturer Product Number | RJS1K0 |
Description | POT 1K OHM 50W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 50W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.310" Dia (58.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 554,24000 Kč | 7 554,24 Kč |
| 10 | 6 252,17500 Kč | 62 521,75 Kč |
| 25 | 5 796,97680 Kč | 144 924,42 Kč |
| Unit Price without VAT: | 7 554,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 140,63040 Kč |













