
RJS12R | |
|---|---|
DigiKey Part Number | 273-RJS12R-ND |
Manufacturer | |
Manufacturer Product Number | RJS12R |
Description | POT 12 OHM 50W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 12 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 50W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.310" Dia (58.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 215,75000 Kč | 7 215,75 Kč |
| 10 | 5 972,25100 Kč | 59 722,51 Kč |
| 25 | 5 537,42440 Kč | 138 435,61 Kč |
| Unit Price without VAT: | 7 215,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 731,05750 Kč |













