
RHS1K0 | |
|---|---|
DigiKey Part Number | RHS1K0-ND |
Manufacturer | |
Manufacturer Product Number | RHS1K0 |
Description | POT 1K OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 117,56000 Kč | 6 117,56 Kč |
| 10 | 5 063,96200 Kč | 50 639,62 Kč |
| 25 | 4 695,38800 Kč | 117 384,70 Kč |
| Unit Price without VAT: | 6 117,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 402,24760 Kč |














