



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 2.170" (55.12mm) | |
Width | 1.240" (31.50mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.89°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,72000 Kč | 163,72 Kč |
10 | 144,81000 Kč | 1 448,10 Kč |
25 | 137,94440 Kč | 3 448,61 Kč |
Unit Price without VAT: | 163,72000 Kč |
---|---|
Unit Price with VAT: | 198,10120 Kč |