



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 2.170" (55.12mm) | |
Width | 1.240" (31.50mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.89°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,27000 Kč | 152,27 Kč |
Unit Price without VAT: | 152,27000 Kč |
---|---|
Unit Price with VAT: | 184,24670 Kč |