Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 115 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.319" L x 2.854" W (109.70mm x 72.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,37000 Kč | 954,37 Kč |
| 16 | 650,70750 Kč | 10 411,32 Kč |
| 32 | 631,17594 Kč | 20 197,63 Kč |
| 64 | 544,69125 Kč | 34 860,24 Kč |
| 112 | 539,86741 Kč | 60 465,15 Kč |
| 256 | 520,18332 Kč | 133 166,93 Kč |
| Unit Price without VAT: | 954,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,78770 Kč |




