
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 100 kOhms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,78000 Kč | 996,78 Kč |
| 10 | 724,49400 Kč | 7 244,94 Kč |
| 25 | 650,98000 Kč | 16 274,50 Kč |
| 50 | 604,99440 Kč | 30 249,72 Kč |
| 100 | 565,94230 Kč | 56 594,23 Kč |
| 250 | 523,20044 Kč | 130 800,11 Kč |
| Unit Price without VAT: | 996,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,10380 Kč |















