
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 50 kOhms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,84000 Kč | 1 302,84 Kč |
| 10 | 955,66200 Kč | 9 556,62 Kč |
| 25 | 861,96600 Kč | 21 549,15 Kč |
| 50 | 803,36220 Kč | 40 168,11 Kč |
| 100 | 753,59260 Kč | 75 359,26 Kč |
| 250 | 699,12808 Kč | 174 782,02 Kč |
| Unit Price without VAT: | 1 302,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,43640 Kč |












