100 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J100KE

DigiKey Part Number
L100J100KE-ND
Manufacturer
Manufacturer Product Number
L100J100KE
Description
RES CHAS MNT 100K OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 kOhms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,50000 Kč787,50 Kč
10568,14600 Kč5 681,46 Kč
25508,88240 Kč12 722,06 Kč
50471,80560 Kč23 590,28 Kč
100440,31590 Kč44 031,59 Kč
250405,85304 Kč101 463,26 Kč
500384,30596 Kč192 152,98 Kč
Manufacturers Standard Package
Unit Price without VAT:787,50000 Kč
Unit Price with VAT:952,87500 Kč