



Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 Ohms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 272,15500 Kč | 2 721,55 Kč |
| 25 | 241,34280 Kč | 6 033,57 Kč |
| 50 | 222,06220 Kč | 11 103,11 Kč |
| 100 | 205,68380 Kč | 20 568,38 Kč |
| 250 | 187,75488 Kč | 46 938,72 Kč |
| 500 | 176,54404 Kč | 88 272,02 Kč |
| 1 000 | 167,02502 Kč | 167 025,02 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |










