
HS150E6 2R F M193 | |
|---|---|
DigiKey Part Number | 273-HS150E62RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 2R F M193 |
Description | 150 WATTS AL HOUSED 2 OHM 1% TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.870" W (97.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,36000 Kč | 472,36 Kč |
| 12 | 327,02917 Kč | 3 924,35 Kč |
| 36 | 285,25667 Kč | 10 269,24 Kč |
| 60 | 269,21550 Kč | 16 152,93 Kč |
| 108 | 252,99759 Kč | 27 323,74 Kč |
| 252 | 233,23567 Kč | 58 775,39 Kč |
| 504 | 219,76075 Kč | 110 759,42 Kč |
| Unit Price without VAT: | 472,36000 Kč |
|---|---|
| Unit Price with VAT: | 571,55560 Kč |










