
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,02000 Kč | 674,02 Kč |
| 10 | 483,62400 Kč | 4 836,24 Kč |
| 25 | 432,19000 Kč | 10 804,75 Kč |
| 50 | 400,00480 Kč | 20 000,24 Kč |
| 100 | 372,66920 Kč | 37 266,92 Kč |
| 250 | 342,75124 Kč | 85 687,81 Kč |
| 500 | 324,04580 Kč | 162 022,90 Kč |
| Unit Price without VAT: | 674,02000 Kč |
|---|---|
| Unit Price with VAT: | 815,56420 Kč |










