HS150 Watt Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 4R F

DigiKey Part Number
273-HS1504RF-ND
Manufacturer
Manufacturer Product Number
HS150 4R F
Description
ALUMIN HOUSE 150W 4 OHMS 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1666,14000 Kč666,14 Kč
10477,88200 Kč4 778,82 Kč
25427,04000 Kč10 676,00 Kč
60387,69483 Kč23 261,69 Kč
120361,81533 Kč43 417,84 Kč
300333,49317 Kč100 047,95 Kč
540318,29474 Kč171 879,16 Kč
Manufacturers Standard Package
Unit Price without VAT:666,14000 Kč
Unit Price with VAT:806,02940 Kč