ARF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF200 4R J

DigiKey Part Number
ARF2004RJ-ND
Manufacturer
Manufacturer Product Number
ARF200 4R J
Description
RES CHAS MNT 4 OHM 5% 200W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
4.331" L x 3.110" W (110.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 472,24000 Kč1 472,24 Kč
101 034,39700 Kč10 343,97 Kč
25979,31320 Kč24 482,83 Kč
50913,79320 Kč45 689,66 Kč
100811,39330 Kč81 139,33 Kč
250797,25864 Kč199 314,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,24000 Kč
Unit Price with VAT:1 781,41040 Kč