HS150 10R F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Huntington Electric Inc.
In Stock: 0
Unit Price: 1 398,24000 Kč
Datasheet
10 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 10R F

DigiKey Part Number
HS15010RF-ND
Manufacturer
Manufacturer Product Number
HS150 10R F
Description
RES CHAS MNT 10 OHM 1% 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10278,18200 Kč2 781,82 Kč
30241,26700 Kč7 238,01 Kč
60222,43533 Kč13 346,12 Kč
120206,43308 Kč24 771,97 Kč
270190,74426 Kč51 500,95 Kč
510180,37653 Kč91 992,03 Kč
1 020170,71435 Kč174 128,64 Kč
Manufacturers Standard Package
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč