10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH15010R00JE66

DigiKey Part Number
AH15010R00JE66-ND
Manufacturer
Manufacturer Product Number
AH15010R00JE66
Description
AH150 10 5% E66 E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.858" L x 1.890" W (98.00mm x 48.00mm)
Resistance
10 Ohms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 398,24000 Kč34 956,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,24000 Kč
Unit Price with VAT:1 691,87040 Kč