
HS100 470R J | |
|---|---|
DigiKey Part Number | HS100470RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 470R J |
Description | RES CHAS MNT 470 OHM 5% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 470R J Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 470 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 213,59200 Kč | 2 135,92 Kč |
| 45 | 175,47333 Kč | 7 896,30 Kč |
| 90 | 161,96222 Kč | 14 576,60 Kč |
| 135 | 155,02126 Kč | 20 927,87 Kč |
| 270 | 144,58756 Kč | 39 038,64 Kč |
| 540 | 135,72680 Kč | 73 292,47 Kč |
| 1 035 | 128,62929 Kč | 133 131,32 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |











