
0349502011 | |
|---|---|
DigiKey Part Number | 900-0349502011-ND |
Manufacturer | |
Manufacturer Product Number | 0349502011 |
Description | MX150 2X10 BLD BACKSHELL BLK W/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349502011 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 20 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,08000 Kč | 50,08 Kč |
| 10 | 42,50200 Kč | 425,02 Kč |
| 25 | 39,83000 Kč | 995,75 Kč |
| 50 | 37,92860 Kč | 1 896,43 Kč |
| 100 | 36,11640 Kč | 3 611,64 Kč |
| 250 | 33,85348 Kč | 8 463,37 Kč |
| 500 | 32,23730 Kč | 16 118,65 Kč |
| 1 000 | 30,69899 Kč | 30 698,99 Kč |
| 2 500 | 28,77826 Kč | 71 945,65 Kč |
| Unit Price without VAT: | 50,08000 Kč |
|---|---|
| Unit Price with VAT: | 60,59680 Kč |











