
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 210,63100 Kč | 2 106,31 Kč |
| 45 | 161,24600 Kč | 7 256,07 Kč |
| 90 | 156,45378 Kč | 14 080,84 Kč |
| 135 | 155,13948 Kč | 20 943,83 Kč |
| 270 | 149,83163 Kč | 40 454,54 Kč |
| 540 | 139,46872 Kč | 75 313,11 Kč |
| 1 035 | 133,38011 Kč | 138 048,41 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |



