33 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 100W Wirewound Chassis Mount Resistor
HS100 33R J
HS100 33R J

HS100 33R J

DigiKey Part Number
HS10033RJ-ND
Manufacturer
Manufacturer Product Number
HS100 33R J
Description
RES CHAS MNT 33 OHM 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 33R J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10213,59200 Kč2 135,92 Kč
45175,47333 Kč7 896,30 Kč
90161,96222 Kč14 576,60 Kč
135155,02126 Kč20 927,87 Kč
270144,58756 Kč39 038,64 Kč
540135,72680 Kč73 292,47 Kč
1 035128,62929 Kč133 131,32 Kč
Manufacturers Standard Package
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč