
Category | Sensor Type Force Sensing Resistor |
Manufacturer Ohmite | Actuator Type Flat Membrane |
Series | Actuator Style/Size Round, 18.00mm |
Packaging Box | Includes Sensor, Resistor |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Operating Force 5.00kgf (11lbs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 118,72300 Kč | 1 187,23 Kč |
| 30 | 108,60867 Kč | 3 258,26 Kč |
| 50 | 104,18360 Kč | 5 209,18 Kč |
| 100 | 98,45120 Kč | 9 845,12 Kč |
| 250 | 91,32788 Kč | 22 831,97 Kč |
| 500 | 86,26860 Kč | 43 134,30 Kč |
| 1 000 | 81,48106 Kč | 81 481,06 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |











