Force Sensing Resistor Force Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00153

DigiKey Part Number
1027-34-00153-ND
Manufacturer
Manufacturer Product Number
34-00153
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Interlink Electronics
Actuator Type
Flat Membrane
Packaging
Box
Includes
Sensor
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,34000 Kč171,34 Kč
5154,71400 Kč773,57 Kč
10148,51900 Kč1 485,19 Kč
25141,14840 Kč3 528,71 Kč
50136,10900 Kč6 805,45 Kč
100131,48740 Kč13 148,74 Kč
500122,18106 Kč61 090,53 Kč
1 000118,71240 Kč118 712,40 Kč
Manufacturers Standard Package
Unit Price without VAT:171,34000 Kč
Unit Price with VAT:207,32140 Kč