
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Square, 43.69mm x 43.69mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 5 | 166,89200 Kč | 834,46 Kč |
| 10 | 160,27800 Kč | 1 602,78 Kč |
| 30 | 150,94067 Kč | 4 528,22 Kč |
| 50 | 147,01540 Kč | 7 350,77 Kč |
| 100 | 142,07460 Kč | 14 207,46 Kč |
| 500 | 132,12404 Kč | 66 062,02 Kč |
| 1 000 | 128,41495 Kč | 128 414,95 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |









