
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,65000 Kč | 2 350,65 Kč |
| 10 | 1 758,49600 Kč | 17 584,96 Kč |
| 30 | 1 570,87033 Kč | 47 126,11 Kč |
| 50 | 1 498,86100 Kč | 74 943,05 Kč |
| 100 | 1 414,02950 Kč | 141 402,95 Kč |
| Unit Price without VAT: | 2 350,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 844,28650 Kč |





