1 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA2K 1R K

DigiKey Part Number
273-FPA2K1RK-ND
Manufacturer
Manufacturer Product Number
FPA2K 1R K
Description
THICK FILM POWER RESISTOR 2000 W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 566,00000 Kč7 566,00 Kč
105 889,03600 Kč58 890,36 Kč
255 436,97000 Kč135 924,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 566,00000 Kč
Unit Price with VAT:9 154,86000 Kč