



LPS0600H1R00JB | |
|---|---|
DigiKey Part Number | LPS-1.0B-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H1R00JB |
Description | RES CHAS MNT 1 OHM 5% 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 600W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 257,61000 Kč | 2 257,61 Kč |
| 15 | 1 614,92467 Kč | 24 223,87 Kč |
| 30 | 1 506,35800 Kč | 45 190,74 Kč |
| 60 | 1 414,15933 Kč | 84 849,56 Kč |
| 105 | 1 349,97848 Kč | 141 747,74 Kč |
| Unit Price without VAT: | 2 257,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 731,70810 Kč |




