
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.018°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,56000 Kč | 1 686,56 Kč |
| 10 | 1 492,26500 Kč | 14 922,65 Kč |
| 25 | 1 421,22040 Kč | 35 530,51 Kč |
| 50 | 1 369,66600 Kč | 68 483,30 Kč |
| 100 | 1 319,91120 Kč | 131 991,12 Kč |
| Unit Price without VAT: | 1 686,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 040,73760 Kč |









